
Category | Output Type CMOS |
Manufacturer CEL | Number of Outputs 2 |
Series | Voltage - Supply 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Serializer | Package / Case 40-VFQFN Exposed Pad |
Data Rate 4Gbps | Supplier Device Package 40-QFN (5x5) |
Input Type CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 5,94216 € | 29.116,58 € |
| Unit Price without VAT: | 5,94216 € |
|---|---|
| Unit Price with VAT: | 7,07117 € |

