
CMP9612-1-R | |
|---|---|
DigiKey Part Number | 51-CMP9612-1-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMP9612-1-R |
Description | RF TXRX MOD BT WIFIMHF4 TH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4, PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 2Mbps |
Mfr | Power - Output 20dBm |
Packaging Tape & Reel (TR) | Serial Interfaces HCI, SDIO, SPI, UART |
Part Status Active | Antenna Type Antenna Not Included, MHF4, PCB Trace |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,04392 € | 16.226,35 € |
| Unit Price without VAT: | 27,04392 € |
|---|---|
| Unit Price with VAT: | 32,18226 € |

