
CMP9611-2-EVB | |
|---|---|
DigiKey Part Number | 51-CMP9611-2-EVB-ND |
Manufacturer | |
Manufacturer Product Number | CMP9611-2-EVB |
Description | EVAL BOARD FOR CMP9611 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CMP9611 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMP9611 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,49000 € | 81,49 € |
| Unit Price without VAT: | 81,49000 € |
|---|---|
| Unit Price with VAT: | 96,97310 € |

