
CMP530-1C-R | |
|---|---|
DigiKey Part Number | 51-CMP530-1C-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMP530-1C-R |
Description | RF TXRX MOD 802.15.4 BT SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | K32W061 | |
Memory Size | 1.64MB Flash, 152kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 20.3mA ~ 95mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 33-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,16127 € | 8.496,76 € |
| Unit Price without VAT: | 14,16127 € |
|---|---|
| Unit Price with VAT: | 16,85191 € |

