
CMP530-1-R | |
|---|---|
DigiKey Part Number | 51-CMP530-1-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMP530-1-R |
Description | RF TXRX MOD 802.15.4 BT SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.2, Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART |
Mfr | Utilized IC / Part K32W061 |
Packaging Tape & Reel (TR) | Memory Size 1.64MB Flash, 152kB RAM |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 4.3mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 20.3mA ~ 95mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 33-SMD Module |
Sensitivity -100dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,51250 € | 8.707,50 € |
| Unit Price without VAT: | 14,51250 € |
|---|---|
| Unit Price with VAT: | 17,26988 € |

