
CMP4020-3-B | |
|---|---|
DigiKey Part Number | 51-CMP4020-3-B-ND |
Manufacturer | |
Manufacturer Product Number | CMP4020-3-B |
Description | RF TXRX MOD BT WIFI TH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, SDIO, SPI, UART, USB |
Mfr | Antenna Type Integrated, Trace |
Packaging Bulk | Memory Size 16MB Flash, 512kB PSRAM, 512kB SRAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 39-SMD Module |
Frequency 2.4GHz, 5GHz | Base Product Number |
Power - Output 18dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,77300 € | 217,73 € |
| Unit Price without VAT: | 21,77300 € |
|---|---|
| Unit Price with VAT: | 25,90987 € |

