
CMP4020-2-R | |
|---|---|
DigiKey Part Number | 51-CMP4020-2-RTR-ND - Tape & Reel (TR) 51-CMP4020-2-RCT-ND - Cut Tape (CT) 51-CMP4020-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP4020-2-R |
Description | RF TXRX MOD BT WIFI TH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, SDIO, SPI, UART, USB |
Mfr | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 8MB Flash, 512kB PSRAM, 512kB SRAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 39-SMD Module |
Frequency 2.4GHz, 5GHz | Base Product Number |
Power - Output 18dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,58000 € | 22,58 € |
| 10 | 17,77100 € | 177,71 € |
| 25 | 16,36640 € | 409,16 € |
| 100 | 14,66740 € | 1.466,74 € |
| 250 | 13,77708 € | 3.444,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,31460 € | 8.588,76 € |
| Unit Price without VAT: | 22,58000 € |
|---|---|
| Unit Price with VAT: | 26,87020 € |

