
CMP4020-1-EVB | |
|---|---|
DigiKey Part Number | 51-CMP4020-1-EVB-ND |
Manufacturer | |
Manufacturer Product Number | CMP4020-1-EVB |
Description | 4020 PROGRAMMING/EVAL BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CMP4020 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMP4020 | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 65,24770 € |


