Image for CL7003C2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL7003C2

DigiKey Part Number
CL7003C2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL7003C2
Description
EMITTER UV 275NM 600MA SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm 5.2V 600mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
5.2V
Manufacturer
CEL
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Operating Temperature
100°C (TJ)
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
600mA
Package / Case
1414 (3535 Metric)
Wavelength
275nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.