
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 6GHz | |
Isolation | - | |
Insertion Loss | 0.5dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | - | |
Package / Case | 6-PowerXFDFN | |
Supplier Device Package | 6-TSSON (1x1) |


