
CGW-Z-0010-UK-00 | |
|---|---|
DigiKey Part Number | 51-CGW-Z-0010-UK-00-ND |
Manufacturer | |
Manufacturer Product Number | CGW-Z-0010-UK-00 |
Description | RANGE EXTENDER |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz ZigBee™ |
Category | Function Transceiver |
Manufacturer CEL | Modulation or Protocol ZigBee™ |
Series | Frequency 2.4GHz |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Voltage - Supply 100V ~ 240V |

