
CGW-Z-0010-01-QM | |
|---|---|
DigiKey Part Number | 51-CGW-Z-0010-01-QM-ND |
Manufacturer | |
Manufacturer Product Number | CGW-Z-0010-01-QM |
Description | RANGE EXTENDER |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz ZigBee™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | ZigBee™ | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 100V ~ 240V |

