
CG2185X2-C2 | |
|---|---|
DigiKey Part Number | CG2185X2-C2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CG2185X2-C2 |
Description | IC RF SWITCH SPDT 6GHZ 6TSSON |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-TSSON |
Datasheet | Datasheet |
EDA/CAD Models | CG2185X2-C2 Models |
Category | Test Frequency 6GHz |
Manufacturer CEL | P1dB 32dBm |
Packaging Tape & Reel (TR) | IIP3 55dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type 802.11a/b/g/n/ac | Voltage - Supply 1.8V ~ 5V |
Circuit SPDT | Operating Temperature -45°C ~ 85°C |
Frequency Range 2GHz ~ 6GHz | Package / Case 6-XFDFN Exposed Pad |
Isolation 26dB | Supplier Device Package 6-TSSON |
Insertion Loss 0.4dB | Base Product Number |


