
CG2176X3-EVAL | |
|---|---|
DigiKey Part Number | CG2176X3-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CG2176X3-EVAL |
Description | EVAL BOARD FOR CG2176X3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CG2176X3 - Switch (SPDT) 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 5.85GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer CEL | Utilized IC / Part CG2176X3 |
Packaging Box | RF Frequency 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 5.85GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 5.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,67000 € | 122,67 € |
| 10 | 104,70800 € | 1.047,08 € |
| Unit Price without VAT: | 122,67000 € |
|---|---|
| Unit Price with VAT: | 145,97730 € |


