
CG2164X3-C2 | |
|---|---|
DigiKey Part Number | CG2164X3-C2TR-ND - Tape & Reel (TR) CG2164X3-C2CT-ND - Cut Tape (CT) CG2164X3-C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2164X3-C2 |
Description | IC RF SWITCH DPDT 6GHZ 6TSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac DPDT 6 GHz 50Ohm 6-TSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 2.4GHz ~ 6GHz | |
Isolation | 23dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80840 € | 20,21 € |
| 100 | 0,71690 € | 71,69 € |
| 250 | 0,67332 € | 168,33 € |
| 500 | 0,65836 € | 329,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,57755 € | 5.775,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |








