
Category | Contents Board(s) |
Manufacturer CEL | Utilized IC / Part CG2163X3 |
Packaging Box | RF Frequency 2.4GHz ~ 6GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 2.4GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,12000 € | 125,12 € |
| 10 | 105,82500 € | 1.058,25 € |
| 25 | 101,00760 € | 2.525,19 € |
| Unit Price without VAT: | 125,12000 € |
|---|---|
| Unit Price with VAT: | 148,89280 € |


