
CE7613M4-C2 | |
|---|---|
DigiKey Part Number | 51-CE7613M4-C2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CE7613M4-C2 |
Description | RF MOSFET 2V 4MINIMOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 12GHz 14.1dB 4-Super Mini Mold |
Datasheet | Datasheet |
Category | Current Rating (Amps) 31.9mA |
Manufacturer CEL | Noise Figure 0.35dB |
Packaging Tape & Reel (TR) | Current - Test 10 mA |
Part Status Active | Voltage - Rated 4 V |
Frequency 12GHz | Mounting Type Surface Mount |
Gain 14.1dB | Package / Case SOT-343F |
Voltage - Test 2 V | Supplier Device Package 4-Super Mini Mold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,52354 € | 7.853,10 € |
| Unit Price without VAT: | 0,52354 € |
|---|---|
| Unit Price with VAT: | 0,62301 € |

