RF Amplifier IC GPS 1.575GHz 4-Super Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3509M4

DigiKey Part Number
51-CE3509M4-ND
Manufacturer
Manufacturer Product Number
CE3509M4
Description
CE3509M4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS 1.575GHz 4-Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
GPS
Manufacturer
CEL
Voltage - Supply
3.3V
Packaging
Bulk
Current - Supply
10mA
Part Status
Active
Test Frequency
1.575GHz
Frequency
1.575GHz
Mounting Type
Surface Mount
P1dB
11dBm
Package / Case
SOT-343F
Gain
17.5dB
Supplier Device Package
4-Super Mini Mold
Noise Figure
0.4dB
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
671,30224 €87,25 €
Unit Price without VAT:1,30224 €
Unit Price with VAT:1,54967 €