Bluetooth Bluetooth v4.2, Bluetooth v5.0 Transceiver Module 2.4GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT250-1C-R

DigiKey Part Number
51-CBT250-1C-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT250-1C-R
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2, Bluetooth v5.0 Transceiver Module 2.4GHz Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
10dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Type
-
Utilized IC / Part
QN9090
Memory Size
1.64MB Flash, 152kB RAM
Voltage - Supply
3.3V
Current - Receiving
4.3mA
Current - Transmitting
20.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
33-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60013,02112 €7.812,67 €
Manufacturers Standard Package
Unit Price without VAT:13,02112 €
Unit Price with VAT:15,49513 €