
CBT250-1-R | |
|---|---|
DigiKey Part Number | 51-CBT250-1-RTR-ND - Tape & Reel (TR) 51-CBT250-1-RCT-ND - Cut Tape (CT) 51-CBT250-1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBT250-1-R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | GPIO, I2C, PWM, SPI, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | QN9090 | |
Memory Size | 1.64MB Flash, 152kB SRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 20.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 33-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,09000 € | 21,09 € |
| 10 | 16,57900 € | 165,79 € |
| 25 | 15,25760 € | 381,44 € |
| 100 | 13,65920 € | 1.365,92 € |
| 250 | 12,82148 € | 3.205,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,44807 € | 7.468,84 € |
| Unit Price without VAT: | 21,09000 € |
|---|---|
| Unit Price with VAT: | 25,09710 € |

