


CBT250-1-EVB | |
|---|---|
DigiKey Part Number | 51-CBT250-1-EVB-ND |
Manufacturer | |
Manufacturer Product Number | CBT250-1-EVB |
Description | CBT250, 1.6MB FLASH, EVAL BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CBT250 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CBT250 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 52,86000 € | 105,72 € |
| 10 | 48,29000 € | 482,90 € |
| 25 | 45,95800 € | 1.148,95 € |
| 100 | 42,76440 € | 4.276,44 € |
| Unit Price without VAT: | 52,86000 € |
|---|---|
| Unit Price with VAT: | 62,90340 € |

