
B1010SP0-2C-R | |
|---|---|
DigiKey Part Number | B1010SP0-2C-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1010SP0-2C-R |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part EM357 |
Packaging Tape & Reel (TR) | Memory Size 1MB Flash |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 39mA |
RF Family/Standard Bluetooth | Current - Transmitting 54mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -30°C ~ 85°C |
Power - Output 8dBm | Package / Case Module |
Sensitivity -94dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,29027 € | 4.374,16 € |
| Unit Price without VAT: | 7,29027 € |
|---|---|
| Unit Price with VAT: | 8,67542 € |


