
B1010SP0-2-R | |
|---|---|
DigiKey Part Number | B1010SP0-2-RCT-ND - Cut Tape (CT) B1010SP0-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1010SP0-2-R |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Integrated, Trace |
Series | Utilized IC / Part EM357 |
Packaging Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 39mA |
RF Family/Standard Bluetooth | Current - Transmitting 54mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -30°C ~ 85°C |
Power - Output 8dBm | Package / Case Module |
Sensitivity -94dBm | Base Product Number |


