Similar
Similar
Similar
Similar



2SC5509-T2-A | |
|---|---|
DigiKey Part Number | 2SC5509-T2-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5509-T2-A |
Description | RF TRANS NPN 3.3V 15GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.3V 100mA 15GHz 190mW Surface Mount SOT-343 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3.3V | |
Frequency - Transition | 15GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 2GHz | |
Gain | 14dB | |
Power - Max | 190mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343 |





