Similar
Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3.3V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 2GHz | |
Gain | 17dB | |
Power - Max | 115mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5mA, 2V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343 |






