RF Transistor NPN 6V 50mA 14.5GHz 200mW Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5454-A

DigiKey Part Number
2SC5454-A-ND
Manufacturer
Manufacturer Product Number
2SC5454-A
Description
RF TRANS NPN 6V 14.5GHZ
Customer Reference
Detailed Description
RF Transistor NPN 6V 50mA 14.5GHz 200mW Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB
Manufacturer
CEL
Power - Max
200mW
Packaging
Strip
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 20mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
50mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
6V
Mounting Type
Surface Mount
Frequency - Transition
14.5GHz
Package / Case
TO-253-4, TO-253AA
Noise Figure (dB Typ @ f)
1.5dB @ 2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.