2SC5338-AZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.684
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 795.969
Unit Price: 0,09000 €
Datasheet
RF Transistor NPN 12V 150mA 6GHz 1.8W Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5338-AZ

DigiKey Part Number
2SC5338-AZ-ND
Manufacturer
Manufacturer Product Number
2SC5338-AZ
Description
RF TRANS NPN 12V 6GHZ
Customer Reference
Detailed Description
RF Transistor NPN 12V 150mA 6GHz 1.8W Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
10dB
Manufacturer
CEL
Power - Max
1.8W
Packaging
Strip
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 50mA, 5V
Part Status
Obsolete
Current - Collector (Ic) (Max)
150mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
12V
Mounting Type
Surface Mount
Frequency - Transition
6GHz
Package / Case
TO-243AA
Noise Figure (dB Typ @ f)
3.5dB @ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP840ESDH6327XTSA1Infineon Technologies2.684BFP840ESDH6327XTSA1CT-ND0,52000 €Similar
MMBTH10LT1Gonsemi795.969MMBTH10LT1GOSCT-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes