RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5336-AZ

DigiKey Part Number
2SC5336-AZ-ND
Manufacturer
Manufacturer Product Number
2SC5336-AZ
Description
RF TRANS NPN 12V 6.5GHZ
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB
Manufacturer
CEL
Power - Max
1.2W
Packaging
Strip
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 10V
Part Status
Obsolete
Current - Collector (Ic) (Max)
100mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
12V
Mounting Type
Surface Mount
Frequency - Transition
6.5GHz
Package / Case
TO-243AA
Noise Figure (dB Typ @ f)
1.8dB @ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.