2SC5015-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.938
Unit Price: 0,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.854
Unit Price: 0,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 140
Unit Price: 8,05000 €
Datasheet
RF Transistor NPN 6V 30mA 12GHz 150mW Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5015-A

DigiKey Part Number
2SC5015-A-ND
Manufacturer
Manufacturer Product Number
2SC5015-A
Description
RF TRANS NPN 6V 12GHZ
Customer Reference
Detailed Description
RF Transistor NPN 6V 30mA 12GHz 150mW Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
11dB
Manufacturer
CEL
Power - Max
150mW
Packaging
Strip
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 10mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
30mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
6V
Mounting Type
Surface Mount
Frequency - Transition
12GHz
Package / Case
SC-82A, SOT-343
Noise Figure (dB Typ @ f)
1.5dB @ 2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP650FH6327XTSA1Infineon Technologies2.938BFP650FH6327XTSA1CT-ND0,49000 €Similar
BFP840ESDH6327XTSA1Infineon Technologies2.854BFP840ESDH6327XTSA1CT-ND0,44000 €Similar
MAX2602ESA+Analog Devices Inc./Maxim Integrated140MAX2602ESA+-ND8,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes