Similar

Category | Gain 9.5dB |
Manufacturer CEL | Power - Max 150mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 6V |
Part Status Obsolete | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 10V | Mounting Type Surface Mount |
Frequency - Transition 10GHz | Package / Case SC-82A, SOT-343 |
Noise Figure (dB Typ @ f) 1.8dB @ 2GHz | Supplier Device Package SOT-343 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183WH6327XTSA1 | Infineon Technologies | 759 | BFP183WH6327XTSA1CT-ND | 0,28000 € | Similar |


