Similar

2SC5013-A | |
|---|---|
DigiKey Part Number | 2SC5013-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5013-A |
Description | RF TRANS NPN 10V 10GHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 35mA 10GHz 150mW Surface Mount |
Category | Gain 9.5dB |
Manufacturer CEL | Power - Max 150mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 6V |
Part Status Obsolete | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 10V | Mounting Type Surface Mount |
Frequency - Transition 10GHz | Package / Case SC-82A, SOT-343 |
Noise Figure (dB Typ @ f) 1.8dB @ 2GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183WH6327XTSA1 | Infineon Technologies | 5.506 | BFP183WH6327XTSA1CT-ND | 0,24000 € | Similar |


