RF Transistor NPN 12V 100mA 6.5GHz 150mW Surface Mount SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5011-T1-A

DigiKey Part Number
2SC5011-T1-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5011-T1-A
Description
RF TRANS NPN 12V 6.5GHZ SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 6.5GHz 150mW Surface Mount SOT-343
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
13dB
Manufacturer
CEL
Power - Max
150mW
Packaging
Tape & Reel (TR)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 10V
Part Status
Obsolete
Current - Collector (Ic) (Max)
100mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
12V
Mounting Type
Surface Mount
Frequency - Transition
6.5GHz
Package / Case
SC-82A, SOT-343
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Supplier Device Package
SOT-343
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.