
2SC5011-A | |
|---|---|
DigiKey Part Number | 2SC5011-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5011-A |
Description | RF TRANS NPN 12V 6.5GHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 6.5GHz 150mW Surface Mount |
Category | Gain 13dB |
Manufacturer CEL | Power - Max 150mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 10V |
Part Status Obsolete | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 6.5GHz | Package / Case SC-82A, SOT-343 |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz |

