Similar
Similar



2SC5010-T1-A | |
|---|---|
DigiKey Part Number | 2SC5010-T1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5010-T1-A |
Description | RF TRANS NPN 6V 12GHZ SOT-523 |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 30mA 12GHz 125mW Surface Mount SOT-523 |
Category | Gain 8.5dB |
Manufacturer CEL | Power - Max 125mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 10mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 30mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 6V | Mounting Type Surface Mount |
Frequency - Transition 12GHz | Package / Case SOT-523 |
Noise Figure (dB Typ @ f) 1.5dB @ 2GHz | Supplier Device Package SOT-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFQ19SH6327XTSA1 | Infineon Technologies | 460 | BFQ19SH6327XTSA1CT-ND | 0,52000 € | Similar |
| CMUT5179 TR PBFREE | Central Semiconductor Corp | 30 | 1514-CMUT5179TRPBFREECT-ND | 1,46000 € | Similar |
| MRF428 | MACOM Technology Solutions | 40 | 1465-1187-ND | 331,29000 € | Similar |




