Similar

2SC5010-A | |
|---|---|
DigiKey Part Number | 2SC5010-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5010-A |
Description | RF TRANS NPN 6V 12GHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 30mA 12GHz 125mW Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 12GHz | |
Noise Figure (dB Typ @ f) | 1.5dB @ 2GHz | |
Gain | 8.5dB | |
Power - Max | 125mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 10mA, 3V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | - |


