Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC5008-T1-A | |
|---|---|
DigiKey Part Number | 2SC5008-T1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5008-T1-A |
Description | RF TRANS NPN 10V 8GHZ SOT-523 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 35mA 8GHz 125mW Surface Mount SOT-523 |
Category | Gain 7.5dB |
Manufacturer CEL | Power - Max 125mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 10V | Mounting Type Surface Mount |
Frequency - Transition 8GHz | Package / Case SOT-523 |
Noise Figure (dB Typ @ f) 1.9dB @ 2GHz | Supplier Device Package SOT-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4713KT146S | Rohm Semiconductor | 296 | 2SC4713KT146SCT-ND | 0,26000 € | Similar |
| BFP420H6433XTMA1 | Infineon Technologies | 12.194 | 448-BFP420H6433XTMA1CT-ND | 0,39000 € | Similar |
| BFP740ESDH6327XTSA1 | Infineon Technologies | 8.999 | BFP740ESDH6327XTSA1CT-ND | 0,44000 € | Similar |
| BFP740FH6327XTSA1 | Infineon Technologies | 8.586 | BFP740FH6327XTSA1CT-ND | 0,48000 € | Similar |
| BFR360FH6765XTSA1 | Infineon Technologies | 4.654 | 448-BFR360FH6765XTSA1CT-ND | 0,26000 € | Similar |










