2SC5007-T1-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,69000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,06860 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.986
Unit Price: 0,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.197
Unit Price: 0,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.654
Unit Price: 0,32000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 30
Unit Price: 1,46000 €
Datasheet
RF Transistor NPN 10V 65mA 7GHz 125mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5007-T1-A

DigiKey Part Number
2SC5007-T1-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5007-T1-A
Description
RF TRANS NPN 10V 7GHZ SOT-523
Customer Reference
Detailed Description
RF Transistor NPN 10V 65mA 7GHz 125mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB
Manufacturer
CEL
Power - Max
125mW
Packaging
Tape & Reel (TR)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 7mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
65mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
10V
Mounting Type
Surface Mount
Frequency - Transition
7GHz
Package / Case
SOT-523
Noise Figure (dB Typ @ f)
1.4dB @ 1GHz
Supplier Device Package
SOT-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4726TLPRohm Semiconductor3.0002SC4726TLPCT-ND0,69000 €Direct
2SC2714-O(TE85L,F)Toshiba Semiconductor and Storage02SC2714-O(TE85LF)TR-ND0,06860 €Similar
BFP740FH6327XTSA1Infineon Technologies1.986BFP740FH6327XTSA1CT-ND0,57000 €Similar
BFR193WH6327XTSA1Infineon Technologies3.197BFR193WH6327XTSA1CT-ND0,32000 €Similar
BFR360FH6765XTSA1Infineon Technologies4.654448-BFR360FH6765XTSA1CT-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes