Similar

2SC5006-A | |
|---|---|
DigiKey Part Number | 2SC5006-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5006-A |
Description | RF TRANS NPN 12V 4.5GHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 4.5GHz 125mW Surface Mount |
Category | Gain 9dB |
Manufacturer CEL | Power - Max 125mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 7mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 4.5GHz | Package / Case SOT-523 |
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMUT5179 TR PBFREE | Central Semiconductor Corp | 40 | 1514-CMUT5179TRPBFREECT-ND | 1,44000 € | Similar |


