
2SC4228-A | |
|---|---|
DigiKey Part Number | 2SC4228-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4228-A |
Description | RF TRANS NPN 10V 8GHZ SC-70-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 35mA 8GHz 150mW Surface Mount SC-70-3 |
Category | Gain 7.5dB |
Manufacturer CEL | Power - Max 150mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 10V | Mounting Type Surface Mount |
Frequency - Transition 8GHz | Package / Case SC-70, SOT-323 |
Noise Figure (dB Typ @ f) 1.9dB @ 2GHz | Supplier Device Package SC-70-3 |

