RF Transistor NPN 10V 65mA 7GHz 150mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4227-T1-A

DigiKey Part Number
2SC4227-T1-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC4227-T1-A
Description
RF TRANS NPN 10V 7GHZ SOT-323
Customer Reference
Detailed Description
RF Transistor NPN 10V 65mA 7GHz 150mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB
Manufacturer
CEL
Power - Max
150mW
Packaging
Tape & Reel (TR)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 7mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
65mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
10V
Mounting Type
Surface Mount
Frequency - Transition
7GHz
Package / Case
SC-70, SOT-323
Noise Figure (dB Typ @ f)
1.4dB @ 1GHz
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.