
2SC4095-T1-A | |
|---|---|
DigiKey Part Number | 2SC4095-T1-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4095-T1-A |
Description | RF TRANS NPN 10V 10GHZ SOT-143 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 35mA 10GHz 200mW Surface Mount SOT-143 |
Category | Gain 12dB |
Manufacturer CEL | Power - Max 200mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 6V |
Part Status Obsolete | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 10V | Mounting Type Surface Mount |
Frequency - Transition 10GHz | Package / Case TO-253-4, TO-253AA |
Noise Figure (dB Typ @ f) 1.8dB @ 2GHz | Supplier Device Package SOT-143 |

