
2SC4095-A | |
|---|---|
DigiKey Part Number | 2SC4095-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4095-A |
Description | RF TRANS NPN 10V 10GHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 35mA 10GHz 200mW Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 1.8dB @ 2GHz | |
Gain | 12dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 6V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | - |

