2SC3583-T1B-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.577
Unit Price: 0,47000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.010
Unit Price: 0,32000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 1.021,87800 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 117
Unit Price: 240,74000 €
Datasheet
RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3583-T1B-A

DigiKey Part Number
2SC3583-T1B-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC3583-T1B-A
Description
RF TRANS NPN 10V 9GHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
13dB
Manufacturer
CEL
Power - Max
200mW
Packaging
Tape & Reel (TR)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 8V
Part Status
Obsolete
Current - Collector (Ic) (Max)
65mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
10V
Mounting Type
Surface Mount
Frequency - Transition
9GHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Noise Figure (dB Typ @ f)
1.2dB @ 1GHz
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP420H6327XTSA1Infineon Technologies3.577BFP420H6327XTSA1CT-ND0,47000 €Similar
BFR380L3E6327XTMA1Infineon Technologies7.010BFR380L3E6327XTMA1CT-ND0,32000 €Similar
MAPR-000912-500S00MACOM Technology Solutions01465-1130-ND1.021,87800 €Similar
MRF448MACOM Technology Solutions1171465-1189-ND240,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes