2SC3583-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 49.812
Unit Price: 0,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.553
Unit Price: 0,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.808
Unit Price: 0,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,32700 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 20
Unit Price: 269,18000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 20
Unit Price: 252,77000 €
Datasheet
RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3583-A

DigiKey Part Number
2SC3583-A-ND
Manufacturer
Manufacturer Product Number
2SC3583-A
Description
RF TRANS NPN 10V 9GHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 10V 65mA 9GHz 200mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
15dB
Manufacturer
CEL
Power - Max
200mW
Packaging
Strip
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 8V
Part Status
Obsolete
Current - Collector (Ic) (Max)
65mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
10V
Mounting Type
Surface Mount
Frequency - Transition
9GHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Noise Figure (dB Typ @ f)
1.2dB @ 1GHz
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP193WH6327XTSA1Infineon Technologies49.812BFP193WH6327XTSA1CT-ND0,24000 €Similar
BFP620FH7764XTSA1Infineon Technologies2.553BFP620FH7764XTSA1CT-ND0,49000 €Similar
BFP843FH6327XTSA1Infineon Technologies1.808BFP843FH6327XTSA1CT-ND0,95000 €Similar
MAX2602ESA+TAnalog Devices Inc./Maxim Integrated0MAX2602ESA+T-ND5,32700 €Similar
MRF10031MACOM Technology Solutions201465-1137-ND269,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes