2SC3357-T1-RF-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 504.000
Unit Price: 0,23797 €
Datasheet

Similar


Infineon Technologies
In Stock: 282
Unit Price: 0,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 122.660
Unit Price: 0,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.798
Unit Price: 0,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 140
Unit Price: 7,51000 €
Datasheet

Similar


onsemi
In Stock: 9.017
Unit Price: 0,43000 €
Datasheet
Image for 2SC3357-T1-RF-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3357-T1-RF-A

DigiKey Part Number
2SC3357-T1-RF-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC3357-T1-RF-A
Description
RF TRANS NPN 12V 6.5GHZ SOT-89
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 6.5GHz 1.2W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
10dB
Manufacturer
CEL
Power - Max
1.2W
Packaging
Tape & Reel (TR)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 10V
Part Status
Obsolete
Current - Collector (Ic) (Max)
100mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
12V
Mounting Type
Surface Mount
Frequency - Transition
6.5GHz
Package / Case
TO-243AA
Noise Figure (dB Typ @ f)
1.8dB @ 1GHz
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BF888H6327XTSA1Infineon Technologies504.000448-BF888H6327XTSA1TR-ND0,23797 €Similar
BFP181E7764HTSA1Infineon Technologies282BFP181E7764HTSA1CT-ND0,25000 €Similar
BFP740FESDH6327XTSA1Infineon Technologies122.660BFP740FESDH6327XTSA1CT-ND0,37000 €Similar
BFR193L3E6327XTMA1Infineon Technologies7.798BFR193L3E6327XTMA1CT-ND0,26000 €Similar
MAX2601ESA+Analog Devices Inc./Maxim Integrated140MAX2601ESA+-ND7,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes