2SC3356-T1B-R25-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 27.000
Unit Price: 0,27000 €
Datasheet
RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3356-T1B-R25-A

DigiKey Part Number
2SC3356-T1B-R25-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC3356-T1B-R25-A
Description
RF TRANS NPN 12V 7GHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Gain
11.5dB
Power - Max
200mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 10V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes