Similar

Category | Gain 11.5dB |
Manufacturer CEL | Power - Max 200mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 10V |
Part Status Obsolete | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 7GHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR182E6327HTSA1 | Infineon Technologies | 26.935 | BFR182E6327HTSA1CT-ND | 0,26000 € | Similar |




