RF Transistor PNP 12V 50mA 5.5GHz 200mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1978-T1B-A

DigiKey Part Number
2SA1978-T1B-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1978-T1B-A
Description
RF TRANS PNP 12V 5.5GHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor PNP 12V 50mA 5.5GHz 200mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
10dB
Manufacturer
CEL
Power - Max
200mW
Packaging
Tape & Reel (TR)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 15mA, 10V
Part Status
Obsolete
Current - Collector (Ic) (Max)
50mA
Transistor Type
PNP
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
12V
Mounting Type
Surface Mount
Frequency - Transition
5.5GHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Noise Figure (dB Typ @ f)
2dB @ 1GHz
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.