
2SA1977-A | |
|---|---|
DigiKey Part Number | 2SA1977-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1977-A |
Description | RF TRANS PNP 12V 8.5GHZ |
Customer Reference | |
Detailed Description | RF Transistor PNP 12V 50mA 8.5GHz 200mW Surface Mount |
Category | Gain 12dB |
Manufacturer CEL | Power - Max 200mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 8V |
Part Status Obsolete | Current - Collector (Ic) (Max) 50mA |
Transistor Type PNP | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 8.5GHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Noise Figure (dB Typ @ f) 1.5dB @ 1GHz |

