0.33 F (EDLC) Supercapacitor 7.5 V Radial, Can 500mOhm @ 1kHz 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZP-7R5L334R-TW

DigiKey Part Number
4688-CZP-7R5L334R-TW-ND
Manufacturer
Zhi Feng Wei Technology
Manufacturer Product Number
CZP-7R5L334R-TW
Description
7.5V 0.33F 24*8*14 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.33 F (EDLC) Supercapacitor 7.5 V Radial, Can 500mOhm @ 1kHz 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zhi Feng Wei Technology
Series
Packaging
Box
Part Status
Active
Capacitance
0.33 F
Tolerance
-10%, +30%
Voltage - Rated
7.5 V
ESR (Equivalent Series Resistance)
500mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.531" (13.50mm)
Size / Dimension
0.945" L x 0.315" W (24.00mm x 8.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,22000 €5,22 €
103,82000 €38,20 €
503,26060 €163,03 €
2382,91353 €693,42 €
7142,74581 €1.960,51 €
1.1902,68374 €3.193,65 €
2.6182,60377 €6.816,67 €
Manufacturers Standard Package
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €